BR25L040FVT-WE2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 13,58150 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 13,58151 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 13,58151 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 16,16846 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 16,16846 Kč
Datasheet

Similar


Microchip Technology
In Stock: 250
Unit Price: 12,39000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 434
Unit Price: 15,96000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 000
Unit Price: 7,56000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 5 000
Unit Price: 7,98000 Kč
Datasheet

Similar


onsemi
In Stock: 2 579
Unit Price: 8,82000 Kč
Datasheet

Similar


onsemi
In Stock: 3 000
Unit Price: 11,55000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 647
Unit Price: 8,19000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 860
Unit Price: 13,23000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 805
Unit Price: 10,29000 Kč
Datasheet
EEPROM Memory IC 4Kbit SPI 5 MHz 8-TSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25L040FVT-WE2

DigiKey Part Number
BR25L040FVT-WE2TR-ND - Tape & Reel (TR)
BR25L040FVT-WE2CT-ND - Cut Tape (CT)
BR25L040FVT-WE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25L040FVT-WE2
Description
IC EEPROM 4KBIT SPI 5MHZ 8TSSOPB
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit SPI 5 MHz 8-TSSOP-B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
5 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP-B
Memory Size
Base Product Number
Memory Organization
512 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25AA040A-I/STMicrochip Technology025AA040A-I/ST-ND13,58150 KčSimilar
25AA040AT-I/STMicrochip Technology025AA040AT-I/ST-ND13,58151 KčSimilar
25AA040AXT-I/STMicrochip Technology025AA040AXT-I/ST-ND13,58151 KčSimilar
25AA040X-I/STMicrochip Technology025AA040X-I/ST-ND16,16846 KčSimilar
25AA040XT-I/STMicrochip Technology025AA040XT-I/ST-ND16,16846 KčSimilar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,28300 Kč33 849,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč