
CAV25040YE-GT3 | |
|---|---|
DigiKey Part Number | 488-CAV25040YE-GT3TR-ND - Tape & Reel (TR) 488-CAV25040YE-GT3CT-ND - Cut Tape (CT) 488-CAV25040YE-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV25040YE-GT3 |
Description | IC EEPROM 4KBIT SPI 10MHZ 8TSSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 10 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAV25040YE-GT3 Models |
Category | Clock Frequency 10 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 512 x 8 | Base Product Number |
Memory Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 10,83500 Kč | 108,35 Kč |
| 25 | 10,54080 Kč | 263,52 Kč |
| 50 | 10,32260 Kč | 516,13 Kč |
| 100 | 10,10000 Kč | 1 010,00 Kč |
| 250 | 9,80356 Kč | 2 450,89 Kč |
| 500 | 9,57886 Kč | 4 789,43 Kč |
| 1 000 | 9,35356 Kč | 9 353,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,19867 Kč | 21 596,01 Kč |
| 6 000 | 7,02117 Kč | 42 127,02 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

