
M95040-DFDW6TP | |
|---|---|
DigiKey Part Number | 497-15765-2-ND - Tape & Reel (TR) 497-15765-1-ND - Cut Tape (CT) 497-15765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95040-DFDW6TP |
Description | IC EEPROM 4KBIT SPI 20MHZ 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95040-DFDW6TP Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC040A-I/ST | Microchip Technology | 250 | 25LC040A-I/ST-ND | 12,39000 Kč | Similar |
| 25LC040AT-I/ST | Microchip Technology | 286 | 25LC040AT-I/STCT-ND | 13,44000 Kč | Similar |
| AT25040B-XHL-B | Microchip Technology | 1 000 | AT25040B-XHL-B-ND | 7,56000 Kč | Similar |
| CAV25040YE-GT3 | onsemi | 3 000 | 488-CAV25040YE-GT3CT-ND | 11,55000 Kč | Similar |
| R1EX25004ATA00I#S0 | Renesas Electronics Corporation | 3 000 | 559-R1EX25004ATA00I#S0CT-ND | 17,46789 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 7,79000 Kč | 77,90 Kč |
| 25 | 7,58440 Kč | 189,61 Kč |
| 50 | 7,42900 Kč | 371,45 Kč |
| 100 | 7,26950 Kč | 726,95 Kč |
| 250 | 7,06120 Kč | 1 765,30 Kč |
| 500 | 6,90120 Kč | 3 450,60 Kč |
| 1 000 | 6,74099 Kč | 6 740,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,42182 Kč | 25 687,28 Kč |
| 8 000 | 6,26384 Kč | 50 110,72 Kč |
| 12 000 | 6,17219 Kč | 74 066,28 Kč |
| 20 000 | 6,05773 Kč | 121 154,60 Kč |
| 28 000 | 5,98305 Kč | 167 525,40 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

