
25LC040XT-I/ST | |
|---|---|
DigiKey Part Number | 25LC040XT-I/STTR-ND - Tape & Reel (TR) 25LC040XT-I/STCT-ND - Cut Tape (CT) 25LC040XT-I/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25LC040XT-I/ST |
Description | IC EEPROM 4KBIT SPI 2MHZ 8TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 2 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 25LC040XT-I/ST Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC040X-I/ST | Microchip Technology | 500 | 25LC040X-I/ST-ND | 15,54000 Kč | Direct |
| 25LC040AT-I/ST | Microchip Technology | 286 | 25LC040AT-I/STCT-ND | 13,44000 Kč | Similar |
| AT25040B-XHL-T | Microchip Technology | 5 000 | AT25040B-XHL-TCT-ND | 7,98000 Kč | Similar |
| CAT25040YI-GT3 | onsemi | 2 579 | CAT25040YI-GT3CT-ND | 8,82000 Kč | Similar |
| M95040-DFDW6TP | STMicroelectronics | 3 647 | 497-15765-1-ND | 8,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,69860 Kč | 36 746,50 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

