
CAT25040YI-GT3 | |
|---|---|
DigiKey Part Number | CAT25040YI-GT3TR-ND - Tape & Reel (TR) CAT25040YI-GT3CT-ND - Cut Tape (CT) CAT25040YI-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25040YI-GT3 |
Description | IC EEPROM 4KBIT SPI 20MHZ 8TSSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT25040YI-GT3 Models |
Category | Memory Organization 512 x 8 |
Mfr | Memory Interface SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25040B-XHL-B | Microchip Technology | 1 000 | AT25040B-XHL-B-ND | 7,56000 Kč | Similar |
| AT25040B-XHL-T | Microchip Technology | 5 000 | AT25040B-XHL-TCT-ND | 7,98000 Kč | Similar |
| M95040-DFDW6TP | STMicroelectronics | 3 647 | 497-15765-1-ND | 8,19000 Kč | Similar |
| M95040-DRDW3TP/K | STMicroelectronics | 3 860 | 497-14442-1-ND | 13,23000 Kč | Similar |
| M95040-DRDW8TP/K | STMicroelectronics | 2 805 | 497-16063-1-ND | 10,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 8,27300 Kč | 82,73 Kč |
| 25 | 8,06320 Kč | 201,58 Kč |
| 50 | 7,89520 Kč | 394,76 Kč |
| 100 | 7,72730 Kč | 772,73 Kč |
| 250 | 7,50468 Kč | 1 876,17 Kč |
| 500 | 7,33418 Kč | 3 667,09 Kč |
| 1 000 | 7,16368 Kč | 7 163,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,51512 Kč | 16 545,36 Kč |
| 6 000 | 5,38011 Kč | 32 280,66 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |


