25AA040XT-I/ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 16,16846 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 13,58151 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 13,58151 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 000
Unit Price: 7,56000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 5 000
Unit Price: 7,98000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 11,19851 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 14,49000 Kč
Datasheet

Similar


onsemi
In Stock: 2 579
Unit Price: 8,82000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 647
Unit Price: 8,19000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 860
Unit Price: 13,23000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 805
Unit Price: 10,29000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2
Unit Price: 8,19000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 557
Unit Price: 8,19000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3 000
Unit Price: 17,46789 Kč
Datasheet
EEPROM Memory IC 4Kbit SPI 1 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25AA040XT-I/ST

DigiKey Part Number
25AA040XT-I/ST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
25AA040XT-I/ST
Description
IC EEPROM 4KBIT SPI 1MHZ 8TSSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit SPI 1 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
25AA040XT-I/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP
Memory Size
Base Product Number
Memory Organization
512 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25AA040X-I/STMicrochip Technology025AA040X-I/ST-ND16,16846 KčDirect
25AA040AT-I/STMicrochip Technology025AA040AT-I/ST-ND13,58151 KčSimilar
25AA040AXT-I/STMicrochip Technology025AA040AXT-I/ST-ND13,58151 KčSimilar
AT25040B-XHL-BMicrochip Technology1 000AT25040B-XHL-B-ND7,56000 KčSimilar
AT25040B-XHL-TMicrochip Technology5 000AT25040B-XHL-TCT-ND7,98000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,16846 Kč40 421,15 Kč
Manufacturers Standard Package
Unit Price without VAT:16,16846 Kč
Unit Price with VAT:19,56384 Kč