
M95040-RDW6TP | |
|---|---|
DigiKey Part Number | 497-8677-2-ND - Tape & Reel (TR) 497-8677-1-ND - Cut Tape (CT) 497-8677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95040-RDW6TP |
Description | IC EEPROM 4KBIT SPI 20MHZ 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95040-RDW6TP Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M95040-DFDW6TP | STMicroelectronics | 3 647 | 497-15765-1-ND | 8,19000 Kč | Similar |
| M95040-DRDW3TP/K | STMicroelectronics | 3 860 | 497-14442-1-ND | 13,23000 Kč | Similar |
| M95040-DRDW8TP/K | STMicroelectronics | 2 805 | 497-16063-1-ND | 10,29000 Kč | Similar |
| 25LC040A-I/ST | Microchip Technology | 250 | 25LC040A-I/ST-ND | 12,39000 Kč | Similar |
| 25LC040AT-I/ST | Microchip Technology | 286 | 25LC040AT-I/STCT-ND | 13,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 7,79000 Kč | 77,90 Kč |
| 25 | 7,58440 Kč | 189,61 Kč |
| 50 | 7,42900 Kč | 371,45 Kč |
| 100 | 7,26950 Kč | 726,95 Kč |
| 250 | 7,06120 Kč | 1 765,30 Kč |
| 500 | 6,90120 Kč | 3 450,60 Kč |
| 1 000 | 6,74099 Kč | 6 740,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,13748 Kč | 20 549,92 Kč |
| 8 000 | 5,01107 Kč | 40 088,56 Kč |
| 12 000 | 4,95079 Kč | 59 409,48 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |



