
DRV8245HQPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV8245HQPWPRQ1TR-ND - Tape & Reel (TR) 296-DRV8245HQPWPRQ1CT-ND - Cut Tape (CT) 296-DRV8245HQPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8245HQPWPRQ1 |
Description | AUTOMOTIVE 40-V, 32-A H-BRIDGE D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar, Unipolar Motor Driver Power MOSFET Hardwired (HW) 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8245HQPWPRQ1 Models |
Category | Current - Output 32A |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 4.5V ~ 35V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - Stepper Bipolar, Unipolar | Grade Automotive |
Motor Type - AC, DC Brushed DC | Qualification AEC-Q100 |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Interface Hardwired (HW) | Supplier Device Package 28-HTSSOP |
Technology Power MOSFET | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,83000 Kč | 156,83 Kč |
| 10 | 121,00400 Kč | 1 210,04 Kč |
| 25 | 112,06080 Kč | 2 801,52 Kč |
| 100 | 102,23570 Kč | 10 223,57 Kč |
| 250 | 99,36396 Kč | 24 840,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 89,95269 Kč | 224 881,73 Kč |
| Unit Price without VAT: | 156,83000 Kč |
|---|---|
| Unit Price with VAT: | 189,76430 Kč |






