Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

25AA040AT-I/ST | |
|---|---|
DigiKey Part Number | 25AA040AT-I/ST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 25AA040AT-I/ST |
Description | IC EEPROM 4KBIT SPI 10MHZ 8TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 10 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 25AA040AT-I/ST Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA040A-I/ST | Microchip Technology | 0 | 25AA040A-I/ST-ND | 13,58150 Kč | Direct |
| 25AA040AXT-I/ST | Microchip Technology | 0 | 25AA040AXT-I/ST-ND | 13,58151 Kč | Similar |
| 25AA040XT-I/ST | Microchip Technology | 0 | 25AA040XT-I/ST-ND | 16,16846 Kč | Similar |
| AT25040B-XHL-B | Microchip Technology | 1 000 | AT25040B-XHL-B-ND | 7,56000 Kč | Similar |
| AT25040B-XHL-T | Microchip Technology | 5 000 | AT25040B-XHL-TCT-ND | 7,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,58151 Kč | 33 953,78 Kč |
| Unit Price without VAT: | 13,58151 Kč |
|---|---|
| Unit Price with VAT: | 16,43363 Kč |








