MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR24T64F-WE2 | |
|---|---|
DigiKey Part Number | BR24T64F-WE2TR-ND - Tape & Reel (TR) BR24T64F-WE2CT-ND - Cut Tape (CT) BR24T64F-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24T64F-WE2 |
Description | IC EEPROM 64KBIT I2C 400KHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 400 kHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24T64F-WE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G64FJ-5E2 | Rohm Semiconductor | 805 | 846-BR24G64FJ-5E2CT-ND | 0,44000 Kč | MFR Recommended |
| BR24G64F-3GTE2 | Rohm Semiconductor | 1 313 | BR24G64F-3GTE2CT-ND | 0,24000 Kč | Similar |
| 24C65-I/SM | Microchip Technology | 180 | 24C65-I/SM-ND | 1,69000 Kč | Similar |
| 24C65/SM | Microchip Technology | 120 | 24C65/SM-ND | 1,69000 Kč | Similar |
| 24C65T-I/SM | Microchip Technology | 84 | 24C65T-I/SMCT-ND | 1,69000 Kč | Similar |






