
24LC65T-I/SM | |
|---|---|
DigiKey Part Number | 24LC65T-I/SMTR-ND - Tape & Reel (TR) 24LC65T-I/SMCT-ND - Cut Tape (CT) 24LC65T-I/SMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24LC65T-I/SM |
Description | IC EEPROM 64KBIT I2C 8SOIJ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-SOIJ |
Datasheet | Datasheet |
EDA/CAD Models | 24LC65T-I/SM Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 2.5V ~ 6.0V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIJ |
Memory Organization 8K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LC65-I/SM | Microchip Technology | 958 | 24LC65-I/SM-ND | 47,88000 Kč | Direct |
| BR24G64F-3AGTE2 | Rohm Semiconductor | 1 394 | BR24G64F-3AGTE2CT-ND | 6,93000 Kč | Similar |
| BR24G64F-3GTE2 | Rohm Semiconductor | 1 313 | BR24G64F-3GTE2CT-ND | 6,93000 Kč | Similar |
| BR24T64FJ-WE2 | Rohm Semiconductor | 2 586 | BR24T64FJ-WE2CT-ND | 10,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 47,03552 Kč | 98 774,59 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |


