EEPROM Memory IC 64Kbit I2C 400 kHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G64F-3GTE2

DigiKey Part Number
BR24G64F-3GTE2TR-ND - Tape & Reel (TR)
BR24G64F-3GTE2CT-ND - Cut Tape (CT)
BR24G64F-3GTE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G64F-3GTE2
Description
IC EEPROM 64KBIT I2C 400KHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 400 kHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BR24G64F-3GTE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOP
Memory Size
Base Product Number
Memory Organization
8K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24G64FJ-5E2Rohm Semiconductor805846-BR24G64FJ-5E2CT-ND12,30000 KčMFR Recommended
24C65-I/SMMicrochip Technology18024C65-I/SM-ND47,88000 KčSimilar
24C65/SMMicrochip Technology12024C65/SM-ND47,88000 KčSimilar
24C65T-I/SMMicrochip Technology8424C65T-I/SMCT-ND47,55000 KčSimilar
24C65T/SMMicrochip Technology024C65T/SMTR-ND51,73907 KčSimilar
In-Stock: 1 313
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,89364 Kč17 234,10 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
108,21000 Kč82,10 Kč
258,00440 Kč200,11 Kč
507,84480 Kč392,24 Kč
1007,67690 Kč767,69 Kč
2507,45596 Kč1 863,99 Kč
5007,28672 Kč3 643,36 Kč
1 0007,11727 Kč7 117,27 Kč
Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
106,57200 Kč65,72 Kč
256,40840 Kč160,21 Kč
506,27420 Kč313,71 Kč
1006,14190 Kč614,19 Kč
2505,96428 Kč1 491,07 Kč
5005,82946 Kč2 914,73 Kč
1 0005,69382 Kč5 693,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč