EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-SOIJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24C65-I/SM

DigiKey Part Number
24C65-I/SM-ND
Manufacturer
Manufacturer Product Number
24C65-I/SM
Description
IC EEPROM 64KBIT I2C 8SOIJ
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-SOIJ
Datasheet
 Datasheet
EDA/CAD Models
24C65-I/SM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Verified
Voltage - Supply
4.5V ~ 6V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIJ
Memory Organization
8K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24G64F-3AGTE2Rohm Semiconductor1 394BR24G64F-3AGTE2CT-ND6,93000 KčSimilar
BR24G64F-3GTE2Rohm Semiconductor1 313BR24G64F-3GTE2CT-ND6,93000 KčSimilar
In-Stock: 180
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
147,88000 Kč47,88 Kč
2547,03560 Kč1 175,89 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,88000 Kč
Unit Price with VAT:57,93480 Kč