EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-SOIJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24C65T-I/SM

DigiKey Part Number
24C65T-I/SMTR-ND - Tape & Reel (TR)
24C65T-I/SMCT-ND - Cut Tape (CT)
24C65T-I/SMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24C65T-I/SM
Description
IC EEPROM 64KBIT I2C 8SOIJ
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-SOIJ
Datasheet
 Datasheet
EDA/CAD Models
24C65T-I/SM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Verified
Voltage - Supply
4.5V ~ 6V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIJ
Memory Organization
8K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24C65-I/SMMicrochip Technology18024C65-I/SM-ND47,88000 KčDirect
24LC65T-I/SMMicrochip Technology1 65124LC65T-I/SMCT-ND51,45000 KčSimilar
BR24G64F-3AGTE2Rohm Semiconductor1 394BR24G64F-3AGTE2CT-ND6,93000 KčSimilar
BR24G64F-3GTE2Rohm Semiconductor1 313BR24G64F-3GTE2CT-ND6,93000 KčSimilar
BR24L64F-WE2Rohm Semiconductor675BR24L64F-WE2CT-ND24,36000 KčSimilar
In-Stock: 84
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 10051,38795 Kč107 914,69 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
147,55000 Kč47,55 Kč
2546,71640 Kč1 167,91 Kč
Digi-Reel®
QuantityUnit PriceExt Price
147,55000 Kč47,55 Kč
2545,46480 Kč1 136,62 Kč
10044,00510 Kč4 400,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:47,55000 Kč
Unit Price with VAT:57,53550 Kč