EEPROM Memory IC 64Kbit I2C 400 kHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24L64F-WE2

DigiKey Part Number
BR24L64F-WE2TR-ND - Tape & Reel (TR)
BR24L64F-WE2CT-ND - Cut Tape (CT)
BR24L64F-WE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24L64F-WE2
Description
IC EEPROM 64KBIT I2C 400KHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 400 kHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BR24L64F-WE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOP
Memory Size
Base Product Number
Memory Organization
8K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24G64F-3AGTE2Rohm Semiconductor1 394BR24G64F-3AGTE2CT-ND6,93000 KčSimilar
BR24G64F-3GTE2Rohm Semiconductor1 313BR24G64F-3GTE2CT-ND6,93000 KčSimilar
BR24G64FJ-5E2Rohm Semiconductor805846-BR24G64FJ-5E2CT-ND12,30000 KčSimilar
24C65-I/SMMicrochip Technology18024C65-I/SM-ND47,88000 KčSimilar
24C65/SMMicrochip Technology12024C65/SM-ND47,88000 KčSimilar
In-Stock: 675
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1022,93000 Kč229,30 Kč
2522,30000 Kč557,50 Kč
5021,82120 Kč1 091,06 Kč
10021,33190 Kč2 133,19 Kč
25020,68556 Kč5 171,39 Kč
50020,19672 Kč10 098,36 Kč
1 00019,70935 Kč19 709,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50019,07089 Kč47 677,22 Kč
5 00018,59419 Kč92 970,95 Kč
7 50018,31863 Kč137 389,73 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč