
BR24T64FJ-WE2 | |
|---|---|
DigiKey Part Number | BR24T64FJ-WE2TR-ND - Tape & Reel (TR) BR24T64FJ-WE2CT-ND - Cut Tape (CT) BR24T64FJ-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24T64FJ-WE2 |
Description | IC EEPROM 64KBIT I2C 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 400 kHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR24T64FJ-WE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP-J |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G64FJ-5E2 | Rohm Semiconductor | 805 | 846-BR24G64FJ-5E2CT-ND | 12,30000 Kč | MFR Recommended |
| BR24G64FJ-3GTE2 | Rohm Semiconductor | 1 551 | BR24G64FJ-3GTE2CT-ND | 11,13000 Kč | Similar |
| 24LC64F-E/SN | Microchip Technology | 341 | 24LC64F-E/SN-ND | 12,39000 Kč | Similar |
| 24LC65-I/SM | Microchip Technology | 958 | 24LC65-I/SM-ND | 47,88000 Kč | Similar |
| 24LC65/SM | Microchip Technology | 180 | 24LC65/SM-ND | 47,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 9,68000 Kč | 96,80 Kč |
| 25 | 9,43240 Kč | 235,81 Kč |
| 50 | 9,24340 Kč | 462,17 Kč |
| 100 | 9,04380 Kč | 904,38 Kč |
| 250 | 8,78052 Kč | 2 195,13 Kč |
| 500 | 8,57978 Kč | 4 289,89 Kč |
| 1 000 | 8,37904 Kč | 8 379,04 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

