24LC65T/SM is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 180
Unit Price: 47,88000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 48,50538 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 651
Unit Price: 51,45000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 394
Unit Price: 6,93000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 313
Unit Price: 6,93000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 586
Unit Price: 10,29000 Kč
Datasheet
EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-SOIJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC65T/SM

DigiKey Part Number
24LC65T/SM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
24LC65T/SM
Description
IC EEPROM 64KBIT I2C 8SOIJ
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-SOIJ
Datasheet
 Datasheet
EDA/CAD Models
24LC65T/SM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Verified
Voltage - Supply
2.5V ~ 6.0V
Memory Type
Non-Volatile
Operating Temperature
0°C ~ 70°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIJ
Memory Organization
8K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24LC65/SMMicrochip Technology18024LC65/SM-ND47,88000 KčDirect
24AA65T/SMMicrochip Technology024AA65T/SM-ND48,50538 KčSimilar
24LC65T-I/SMMicrochip Technology1 65124LC65T-I/SMCT-ND51,45000 KčSimilar
BR24G64F-3AGTE2Rohm Semiconductor1 394BR24G64F-3AGTE2CT-ND6,93000 KčSimilar
BR24G64F-3GTE2Rohm Semiconductor1 313BR24G64F-3GTE2CT-ND6,93000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 10051,73907 Kč108 652,05 Kč
Manufacturers Standard Package
Unit Price without VAT:51,73907 Kč
Unit Price with VAT:62,60427 Kč