
S-24C64CI-J8T1U3 | |
|---|---|
DigiKey Part Number | 1662-2720-2-ND - Tape & Reel (TR) 1662-2720-1-ND - Cut Tape (CT) 1662-2720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-24C64CI-J8T1U3 |
Description | IC EEPROM 64KBIT I2C 400KHZ 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 16,60900 Kč | 166,09 Kč |
| 25 | 16,15160 Kč | 403,79 Kč |
| 50 | 15,80720 Kč | 790,36 Kč |
| 100 | 15,46290 Kč | 1 546,29 Kč |
| 250 | 15,00012 Kč | 3 750,03 Kč |
| 500 | 14,64946 Kč | 7 324,73 Kč |
| 1 000 | 14,29964 Kč | 14 299,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 13,60713 Kč | 54 428,52 Kč |
| 8 000 | 13,26654 Kč | 106 132,32 Kč |
| 12 000 | 13,06972 Kč | 156 836,64 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

