BR24G32FVJ-3AGTE2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 38 610
Unit Price: 7,98000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 818
Unit Price: 10,71000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 151
Unit Price: 10,50000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 502
Unit Price: 10,50000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 81
Unit Price: 10,50000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 190
Unit Price: 10,50000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 189
Unit Price: 11,55000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,64129 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 124
Unit Price: 11,55000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 518
Unit Price: 11,55000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,64129 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,64129 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 12,39000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 128
Unit Price: 12,39000 Kč
Datasheet
EEPROM Memory IC 32Kbit I2C 1 MHz 8-TSSOP-BJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G32FVJ-3AGTE2

DigiKey Part Number
BR24G32FVJ-3AG2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR24G32FVJ-3AGTE2
Description
IC EEPROM 32KBIT I2C 1MHZ 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 1 MHz 8-TSSOP-BJ
Datasheet
 Datasheet
EDA/CAD Models
BR24G32FVJ-3AGTE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP-BJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes