
24AA32AF-I/MS | |
|---|---|
DigiKey Part Number | 24AA32AF-I/MS-ND |
Manufacturer | |
Manufacturer Product Number | 24AA32AF-I/MS |
Description | IC EEPROM 32KBIT I2C 8MSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | 24AA32AF-I/MS Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-MSOP |
Memory Organization 4K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA32AFT-I/MS | Microchip Technology | 1 189 | 150-24AA32AFT-I/MSCT-ND | 0,47000 Kč | Direct |
| 24AA32A-I/MS | Microchip Technology | 841 | 24AA32A-I/MS-ND | 0,42000 Kč | Similar |
| BR24G32FVM-3AGTTR | Rohm Semiconductor | 38 610 | BR24G32FVM-3AGTCT-ND | 0,32000 Kč | Similar |
| BR24G32FVT-3AGE2 | Rohm Semiconductor | 14 182 | BR24G32FVT-3AG2CT-ND | 0,35000 Kč | Similar |
| BR24G32FVT-3GE2 | Rohm Semiconductor | 28 874 | BR24G32FVT-3GE2CT-ND | 0,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |





