EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24AA32A-I/MS

DigiKey Part Number
24AA32A-I/MS-ND
Manufacturer
Manufacturer Product Number
24AA32A-I/MS
Description
IC EEPROM 32KBIT I2C 8MSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
24AA32A-I/MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Verified
Voltage - Supply
1.8V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-MSOP
Memory Organization
4K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA32AF-I/MSMicrochip Technology7324AA32AF-I/MS-ND10,50000 KčSimilar
BR24G32FVM-3AGTTRRohm Semiconductor38 610BR24G32FVM-3AGTCT-ND7,98000 KčSimilar
BR24G32FVT-3AGE2Rohm Semiconductor14 182BR24G32FVT-3AG2CT-ND8,61000 KčSimilar
BR24G32FVT-3GE2Rohm Semiconductor28 874BR24G32FVT-3GE2CT-ND8,61000 KčSimilar
BR24T32FVM-WTRRohm Semiconductor48 051BR24T32FVM-WCT-ND10,92000 KčSimilar
In-Stock: 841
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč