
BR24G32FVT-3GE2 | |
|---|---|
DigiKey Part Number | BR24G32FVT-3GE2TR-ND - Tape & Reel (TR) BR24G32FVT-3GE2CT-ND - Cut Tape (CT) BR24G32FVT-3GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G32FVT-3GE2 |
Description | IC EEPROM 32KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 400 kHz 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR24G32FVT-3GE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP-B |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G32FVT-5E2 | Rohm Semiconductor | 1 678 | 846-BR24G32FVT-5E2CT-ND | 10,50000 Kč | MFR Recommended |
| 24AA32A-I/MS | Microchip Technology | 841 | 24AA32A-I/MS-ND | 10,50000 Kč | Similar |
| 24AA32A-I/ST | Microchip Technology | 492 | 24AA32A-I/ST-ND | 10,50000 Kč | Similar |
| 24AA32AF-I/MS | Microchip Technology | 73 | 24AA32AF-I/MS-ND | 10,50000 Kč | Similar |
| 24AA32AF-I/ST | Microchip Technology | 190 | 24AA32AF-I/ST-ND | 10,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 8,06300 Kč | 80,63 Kč |
| 25 | 7,86160 Kč | 196,54 Kč |
| 50 | 7,70200 Kč | 385,10 Kč |
| 100 | 7,54040 Kč | 754,04 Kč |
| 250 | 7,32244 Kč | 1 830,61 Kč |
| 500 | 7,15696 Kč | 3 578,48 Kč |
| 1 000 | 6,99044 Kč | 6 990,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,72755 Kč | 20 182,65 Kč |
| 6 000 | 6,56296 Kč | 39 377,76 Kč |
| 9 000 | 6,46736 Kč | 58 206,24 Kč |
| 15 000 | 6,34793 Kč | 95 218,95 Kč |
| 21 000 | 6,26994 Kč | 131 668,74 Kč |
| 30 000 | 6,18795 Kč | 185 638,50 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

