
24AA32AFT-I/MS | |
|---|---|
DigiKey Part Number | 150-24AA32AFT-I/MSTR-ND - Tape & Reel (TR) 150-24AA32AFT-I/MSCT-ND - Cut Tape (CT) 150-24AA32AFT-I/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24AA32AFT-I/MS |
Description | IC EEPROM 32KBIT I2C 8MSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | 24AA32AFT-I/MS Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-MSOP |
Memory Organization 4K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA32AF-I/MS | Microchip Technology | 73 | 24AA32AF-I/MS-ND | 10,50000 Kč | Direct |
| 24AA32AT-I/MS | Microchip Technology | 4 624 | 24AA32AT-I/MSCT-ND | 11,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,58299 Kč | 26 457,48 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |


