EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24AA32AT-I/MS

DigiKey Part Number
24AA32AT-I/MSTR-ND - Tape & Reel (TR)
24AA32AT-I/MSCT-ND - Cut Tape (CT)
24AA32AT-I/MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24AA32AT-I/MS
Description
IC EEPROM 32KBIT I2C 8MSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
24AA32AT-I/MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Verified
Voltage - Supply
1.8V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-MSOP
Memory Organization
4K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA32AF-I/MSMicrochip Technology7324AA32AF-I/MS-ND10,50000 KčSimilar
BR24G32FVM-3AGTTRRohm Semiconductor38 610BR24G32FVM-3AGTCT-ND7,98000 KčSimilar
BR24G32FVT-3AGE2Rohm Semiconductor14 182BR24G32FVT-3AG2CT-ND8,61000 KčSimilar
BR24G32FVT-3GE2Rohm Semiconductor28 874BR24G32FVT-3GE2CT-ND8,61000 KčSimilar
CAV24C32YE-GT3onsemi5 474CAV24C32YE-GT3OSCT-ND14,70000 KčSimilar
In-Stock: 4 624
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,58299 Kč26 457,48 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč