


ES07D-GS08 | |
|---|---|
DigiKey Part Number | ES07D-GS08TR-ND - Tape & Reel (TR) ES07D-GS08CT-ND - Cut Tape (CT) ES07D-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES07D-GS08 |
Description | DIODE STD 200V 500MA DO219AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 500mA Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | ES07D-GS08 Models |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-219AB (SMF) |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 980 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS10200FL_R1_00001 | Panjit International Inc. | 10 113 | 3757-SS10200FL_R1_00001CT-ND | 4,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,69362 Kč | 8 080,86 Kč |
| 6 000 | 2,45085 Kč | 14 705,10 Kč |
| 9 000 | 2,32709 Kč | 20 943,81 Kč |
| 15 000 | 2,18801 Kč | 32 820,15 Kč |
| 21 000 | 2,10562 Kč | 44 218,02 Kč |
| 30 000 | 2,02554 Kč | 60 766,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,60100 Kč | 76,01 Kč |
| 100 | 4,84000 Kč | 484,00 Kč |
| 500 | 3,64316 Kč | 1 821,58 Kč |
| 1 000 | 3,25658 Kč | 3 256,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,43300 Kč | 74,33 Kč |
| 100 | 4,72660 Kč | 472,66 Kč |
| 500 | 3,55370 Kč | 1 776,85 Kč |
| 1 000 | 3,17532 Kč | 3 175,32 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |







