


SS10200FL_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SS10200FL_R1_00001TR-ND - Tape & Reel (TR) 3757-SS10200FL_R1_00001CT-ND - Cut Tape (CT) 3757-SS10200FL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS10200FL_R1_00001 |
Description | DIODE SCHOTTKY 200V 1A SOD123FL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123FL |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,85600 Kč | 28,56 Kč |
| 100 | 1,77220 Kč | 177,22 Kč |
| 500 | 1,29390 Kč | 646,95 Kč |
| 1 000 | 1,13851 Kč | 1 138,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,94036 Kč | 2 821,08 Kč |
| 6 000 | 0,84027 Kč | 5 041,62 Kč |
| 9 000 | 0,78915 Kč | 7 102,35 Kč |
| 15 000 | 0,73168 Kč | 10 975,20 Kč |
| 21 000 | 0,69760 Kč | 14 649,60 Kč |
| 30 000 | 0,66447 Kč | 19 934,10 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

