
24LC32A-E/ST | |
|---|---|
DigiKey Part Number | 24LC32A-E/ST-ND |
Manufacturer | |
Manufacturer Product Number | 24LC32A-E/ST |
Description | IC EEPROM 32KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 24LC32A-E/ST Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 4K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G32FVM-3AGTTR | Rohm Semiconductor | 38 610 | BR24G32FVM-3AGTCT-ND | 7,98000 Kč | Similar |
| BR24G32FVT-3AGE2 | Rohm Semiconductor | 14 182 | BR24G32FVT-3AG2CT-ND | 8,61000 Kč | Similar |
| BR24G32FVT-3GE2 | Rohm Semiconductor | 28 874 | BR24G32FVT-3GE2CT-ND | 8,61000 Kč | Similar |
| BR24T32FVM-WTR | Rohm Semiconductor | 48 051 | BR24T32FVM-WCT-ND | 10,92000 Kč | Similar |
| CAT24C32YI-GT3 | onsemi | 8 565 | CAT24C32YI-GT3OSCT-ND | 8,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 25 | 12,34680 Kč | 308,67 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |




