24AA32AX-I/ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 10,58299 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 8,82000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 7,77000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 8,40000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 38 610
Unit Price: 7,98000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 8,61000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 14 246
Unit Price: 8,61000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 29 059
Unit Price: 8,61000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 129
Unit Price: 22,89000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 7 199
Unit Price: 28,14000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 10,92000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 48 051
Unit Price: 10,92000 Kč
Datasheet

Similar


onsemi
In Stock: 13 022
Unit Price: 8,40000 Kč
Datasheet
EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24AA32AX-I/ST

DigiKey Part Number
24AA32AX-I/ST-ND
Manufacturer
Manufacturer Product Number
24AA32AX-I/ST
Description
IC EEPROM 32KBIT I2C 8TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
70010,58299 Kč7 408,09 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,58299 Kč
Unit Price with VAT:12,80542 Kč