
BR24L32FVT-WE2 | |
|---|---|
DigiKey Part Number | BR24L32FVT-WE2TR-ND - Tape & Reel (TR) BR24L32FVT-WE2CT-ND - Cut Tape (CT) BR24L32FVT-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24L32FVT-WE2 |
Description | IC EEPROM 32KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 400 kHz 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR24L32FVT-WE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP-B | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,89000 Kč | 25,89 Kč |
| 10 | 24,29200 Kč | 242,92 Kč |
| 25 | 23,60960 Kč | 590,24 Kč |
| 50 | 23,09600 Kč | 1 154,80 Kč |
| 100 | 22,57820 Kč | 2 257,82 Kč |
| 250 | 21,89032 Kč | 5 472,58 Kč |
| 500 | 21,37038 Kč | 10 685,19 Kč |
| 1 000 | 20,85234 Kč | 20 852,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,81289 Kč | 44 438,67 Kč |
| 6 000 | 14,44065 Kč | 86 643,90 Kč |
| 9 000 | 14,22568 Kč | 128 031,12 Kč |
| Unit Price without VAT: | 25,89000 Kč |
|---|---|
| Unit Price with VAT: | 31,32690 Kč |







