BR24G32FVM-3GTTR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 2 818
Unit Price: 10,71000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 48 051
Unit Price: 10,92000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 151
Unit Price: 10,50000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 502
Unit Price: 10,50000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 81
Unit Price: 10,50000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 190
Unit Price: 10,50000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,58299 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 124
Unit Price: 11,55000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 518
Unit Price: 11,55000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,58299 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,58299 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 12,39000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 128
Unit Price: 12,39000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 8 526
Unit Price: 10,50000 Kč
Datasheet
EEPROM Memory IC 32Kbit I2C 400 kHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G32FVM-3GTTR

DigiKey Part Number
BR24G32FVM-3GTTR-ND - Tape & Reel (TR)
BR24G32FVM-3GTCT-ND - Cut Tape (CT)
BR24G32FVM-3GTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G32FVM-3GTTR
Description
IC EEPROM 32KBIT I2C 8MSOP
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 400 kHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
BR24G32FVM-3GTTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,72755 Kč20 182,65 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč