BA050LBSG2-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 2 872
Unit Price: 14,91000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 5,62545 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 015
Unit Price: 24,99000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 24,99000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 645
Unit Price: 22,26000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 24,78000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 36
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 10 923
Unit Price: 82,31000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 19 938
Unit Price: 82,31000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 198
Unit Price: 9,45000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 521
Unit Price: 10,29000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 47 044
Unit Price: 10,50000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SMP5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SMP5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BA050LBSG2-TR

DigiKey Part Number
BA050LBSG2TR-ND - Tape & Reel (TR)
BA050LBSG2CT-ND - Cut Tape (CT)
BA050LBSG2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA050LBSG2-TR
Description
IC REG LINEAR 5V 150MA SMP5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SMP5
Datasheet
 Datasheet
EDA/CAD Models
BA050LBSG2-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
15 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
66dB ~ 54dB (400Hz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
7V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
SMP5
Voltage Dropout (Max)
0.15V @ 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD50GA3WNUX-TRRohm Semiconductor2 872BD50GA3WNUX-TRCT-ND14,91000 KčMFR Recommended
BD50HA3WEFJ-E2Rohm Semiconductor0BD50HA3WEFJ-E2-ND5,62545 KčSimilar
LP2982AIM5-5.0/NOPBTexas Instruments9 015LP2982AIM5-5.0/NOPBCT-ND24,99000 KčSimilar
LP2982AIM5X-5.0/NOPBTexas Instruments0296-LP2982AIM5X-5.0/NOPBCT-ND24,99000 KčSimilar
LP2982IM5-5.0/NOPBTexas Instruments3 645LP2982IM5-5.0/NOPBCT-ND22,26000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes