


TC1015-5.0VCT713 | |
|---|---|
DigiKey Part Number | TC1015-5.0VCT713TR-ND - Tape & Reel (TR) TC1015-5.0VCT713CT-ND - Cut Tape (CT) TC1015-5.0VCT713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1015-5.0VCT713 |
Description | IC REG LINEAR 5V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TC1015-5.0VCT713 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 64dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.25V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC1224-5.0VCTTR | Microchip Technology | 2 240 | 150-TC1224-5.0VCTTRCT-ND | 10,08000 Kč | Parametric Equivalent |
| LT1761ES5-5#TRM | Analog Devices Inc. | 36 | 505-LT1761ES5-5#TRMTR-ND | 0,00000 Kč | Similar |
| LT1761ES5-5#TRMPBF | Analog Devices Inc. | 10 923 | 505-LT1761ES5-5#TRMPBFCT-ND | 82,31000 Kč | Similar |
| LT1761ES5-5#TRPBF | Analog Devices Inc. | 19 938 | LT1761ES5-5#TRPBFCT-ND | 82,31000 Kč | Similar |
| LT1761IS5-5#TRMPBF | Analog Devices Inc. | 2 289 | 505-LT1761IS5-5#TRMPBFCT-ND | 91,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 25 | 8,60920 Kč | 215,23 Kč |
| 100 | 8,03170 Kč | 803,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,55928 Kč | 22 677,84 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

