Linear Voltage Regulator IC Positive Fixed 1 Output 300mA VSON008X2030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA VSON008X2030
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BD50GA3WNUX-TR

DigiKey Part Number
BD50GA3WNUX-TRTR-ND - Tape & Reel (TR)
BD50GA3WNUX-TRCT-ND - Cut Tape (CT)
BD50GA3WNUX-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD50GA3WNUX-TR
Description
IC REG LIN 5V 300MA VSON008X2030
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA VSON008X2030
Datasheet
 Datasheet
EDA/CAD Models
BD50GA3WNUX-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Supply (Max)
900 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable, Soft Start
Part Status
Active
Protection Features
Over Current, Over Temperature, Soft Start
Output Configuration
Operating Temperature
-25°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-UFDFN Exposed Pad
Voltage - Input (Max)
14V
Supplier Device Package
VSON008X2030
Voltage - Output (Min/Fixed)
5V
Base Product Number
Voltage Dropout (Max)
0.9V @ 300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 872
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
1010,54100 Kč105,41 Kč
259,45760 Kč236,44 Kč
1008,27320 Kč827,32 Kč
2507,70712 Kč1 926,78 Kč
5007,36610 Kč3 683,05 Kč
1 0007,08515 Kč7 085,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,66335 Kč26 653,40 Kč
8 0006,50665 Kč52 053,20 Kč
12 0006,42819 Kč77 138,28 Kč
20 0006,34123 Kč126 824,60 Kč
28 0006,29042 Kč176 131,76 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč