


TC1185-5.0VCT713 | |
|---|---|
DigiKey Part Number | TC11855.0VCT713TR-ND - Tape & Reel (TR) TC11855.0VCT713CT-ND - Cut Tape (CT) TC11855.0VCT713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1185-5.0VCT713 |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TC1185-5.0VCT713 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 64dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.4V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 25 | 8,81920 Kč | 220,48 Kč |
| 100 | 8,35300 Kč | 835,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,76926 Kč | 23 307,78 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |



