SN74HCT04D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 7 312
Unit Price: 8,61000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 10 911
Unit Price: 20,79000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 24,89523 Kč
Datasheet

Direct


onsemi
In Stock: 1 772
Unit Price: 8,19000 Kč
Datasheet

Direct


onsemi
In Stock: 239
Unit Price: 11,34000 Kč
Datasheet

Direct


onsemi
In Stock: 3 938
Unit Price: 6,51000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 565
Unit Price: 4,83000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 417
Unit Price: 5,25000 Kč
Datasheet

Similar


onsemi
In Stock: 110
Unit Price: 8,40000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 10 755
Unit Price: 18,68822 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3 000
Unit Price: 18,68822 Kč
Datasheet
Inverter IC 6 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT04D

DigiKey Part Number
296-1205-5-ND
Manufacturer
Manufacturer Product Number
SN74HCT04D
Description
IC INVERTER 6CH 1-INP 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT04D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
18ns @ 5.5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10 755 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

10 755In Stock
Ships from Rochester Electronics, LLC