SN74HCT04IDREP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 1 772
Unit Price: 8,19000 Kč
Datasheet

Direct


onsemi
In Stock: 2 495
Unit Price: 8,40000 Kč
Datasheet

Direct


onsemi
In Stock: 247
Unit Price: 11,34000 Kč
Datasheet

Direct


onsemi
In Stock: 3 938
Unit Price: 6,51000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 417
Unit Price: 5,25000 Kč
Datasheet

Similar


onsemi
In Stock: 110
Unit Price: 8,40000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Inverter IC 6 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT04IDREP

DigiKey Part Number
296-22303-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HCT04IDREP
Description
IC INVERTER 6CH 1-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT04IDREP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
18ns @ 5.5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50024,89523 Kč62 238,08 Kč
5 00024,37893 Kč121 894,65 Kč
7 50024,12037 Kč180 902,78 Kč
Manufacturers Standard Package
Unit Price without VAT:24,89523 Kč
Unit Price with VAT:30,12323 Kč