Inverter IC 6 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HCT04MX

DigiKey Part Number
MM74HCT04MXTR-ND - Tape & Reel (TR)
MM74HCT04MXCT-ND - Cut Tape (CT)
MM74HCT04MXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM74HCT04MX
Description
IC INVERTER 6CH 1-INP 14SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4.8mA, 4.8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
20ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 938
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,47300 Kč44,73 Kč
253,95600 Kč98,90 Kč
1003,40590 Kč340,59 Kč
2503,14216 Kč785,54 Kč
5002,98256 Kč1 491,28 Kč
1 0002,85153 Kč2 851,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,71294 Kč6 782,35 Kč
5 0002,62950 Kč13 147,50 Kč
7 5002,58768 Kč19 407,60 Kč
12 5002,54136 Kč31 767,00 Kč
17 5002,51429 Kč44 000,07 Kč
25 0002,48825 Kč62 206,25 Kč
62 5002,43221 Kč152 013,12 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč