
74HCT04D,653 | |
|---|---|
DigiKey Part Number | 1727-2830-2-ND - Tape & Reel (TR) 1727-2830-1-ND - Cut Tape (CT) 1727-2830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT04D,653 |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT04D,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 19ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 25 | 2,84720 Kč | 71,18 Kč |
| 100 | 2,43160 Kč | 243,16 Kč |
| 250 | 2,23420 Kč | 558,55 Kč |
| 500 | 2,11492 Kč | 1 057,46 Kč |
| 1 000 | 2,01686 Kč | 2 016,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,91308 Kč | 4 782,70 Kč |
| 5 000 | 1,85060 Kč | 9 253,00 Kč |
| 7 500 | 1,81932 Kč | 13 644,90 Kč |
| 12 500 | 1,78465 Kč | 22 308,12 Kč |
| 17 500 | 1,76436 Kč | 30 876,30 Kč |
| 25 000 | 1,74487 Kč | 43 621,75 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |











