
MM74HCT04MX | |
|---|---|
DigiKey Part Number | MM74HCT04MXTR-ND - Tape & Reel (TR) MM74HCT04MXCT-ND - Cut Tape (CT) MM74HCT04MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HCT04MX |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4.8mA, 4.8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 20ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,47300 Kč | 44,73 Kč |
| 25 | 3,95600 Kč | 98,90 Kč |
| 100 | 3,40590 Kč | 340,59 Kč |
| 250 | 3,14216 Kč | 785,54 Kč |
| 500 | 2,98256 Kč | 1 491,28 Kč |
| 1 000 | 2,85153 Kč | 2 851,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,71294 Kč | 6 782,35 Kč |
| 5 000 | 2,62950 Kč | 13 147,50 Kč |
| 7 500 | 2,58768 Kč | 19 407,60 Kč |
| 12 500 | 2,54136 Kč | 31 767,00 Kč |
| 17 500 | 2,51429 Kč | 44 000,07 Kč |
| 25 000 | 2,48825 Kč | 62 206,25 Kč |
| 62 500 | 2,43221 Kč | 152 013,12 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |





