General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
RTB14005F
RTB14005F
Relay Basics - Another Teaching Moment | DigiKey Electronics

RTB14005F

DigiKey Part Number
PB359-ND
Manufacturer
Manufacturer Product Number
RTB14005F
Description
RELAY GEN PURPOSE SPDT 12A 5V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
12 A
Switching Voltage
400VAC - Max
Load - Max Switching
4800VA
Coil Current
80.6 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
3.5 VDC
Must Release Voltage
0.5 VDC
Operate Time
8 ms
Release Time
6 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CQC, CSA, cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
62 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 490
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1157,49000 Kč157,49 Kč
20135,51050 Kč2 710,21 Kč
40130,85950 Kč5 234,38 Kč
60128,21733 Kč7 693,04 Kč
100124,96120 Kč12 496,12 Kč
260119,08450 Kč30 961,97 Kč
500115,22022 Kč57 610,11 Kč
1 000111,25832 Kč111 258,32 Kč
Manufacturers Standard Package
Unit Price without VAT:157,49000 Kč
Unit Price with VAT:190,56290 Kč