


AD5302ARMZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5302ARMZ-REEL7TR-ND - Tape & Reel (TR) AD5302ARMZ-REEL7CT-ND - Cut Tape (CT) AD5302ARMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5302ARMZ-REEL7 |
Description | IC DAC 8BIT 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5302ARMZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 2 | |
Settling Time | 8µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±0.15, ±0.02 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,28000 Kč | 115,28 Kč |
| 10 | 88,06600 Kč | 880,66 Kč |
| 25 | 81,27920 Kč | 2 031,98 Kč |
| 100 | 73,81850 Kč | 7 381,85 Kč |
| 250 | 72,92856 Kč | 18 232,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 68,34282 Kč | 68 342,82 Kč |
| 2 000 | 66,84703 Kč | 133 694,06 Kč |
| 3 000 | 66,09771 Kč | 198 293,13 Kč |
| Unit Price without VAT: | 115,28000 Kč |
|---|---|
| Unit Price with VAT: | 139,48880 Kč |









