


LM2990SX-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2990SX-5.0/NOPBTR-ND - Tape & Reel (TR) LM2990SX-5.0/NOPBCT-ND - Cut Tape (CT) LM2990SX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2990SX-5.0/NOPB |
Description | IC REG LINEAR -5V 1.8A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.8A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2990SX-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -26V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 5 mA | |
PSRR | 58dB (1kHz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| 10 | 57,05200 Kč | 570,52 Kč |
| 25 | 52,35240 Kč | 1 308,81 Kč |
| 100 | 47,19300 Kč | 4 719,30 Kč |
| 250 | 44,73412 Kč | 11 183,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 43,25126 Kč | 21 625,63 Kč |
| 1 000 | 42,03107 Kč | 42 031,07 Kč |
| 1 500 | 41,41995 Kč | 62 129,93 Kč |
| 2 500 | 40,74284 Kč | 101 857,10 Kč |
| 3 500 | 40,34700 Kč | 141 214,50 Kč |
| 5 000 | 39,96650 Kč | 199 832,50 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |










