
ORNTA5002AT1 | |
|---|---|
DigiKey Part Number | ORNT-50KATR-ND - Tape & Reel (TR) ORNT-50KACT-ND - Cut Tape (CT) ORNT-50KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ORNTA5002AT1 |
Description | RES ARRAY 4 RES 50K OHM 8SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ORNTA5002AT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 50k | |
Tolerance | ±0.1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±5ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Size / Dimension | 0.194" L x 0.157" W (4.93mm x 3.99mm) | |
Height - Seated (Max) | 0.068" (1.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,63000 Kč | 122,63 Kč |
| 10 | 83,46700 Kč | 834,67 Kč |
| 25 | 72,88840 Kč | 1 822,21 Kč |
| 50 | 66,25700 Kč | 3 312,85 Kč |
| 100 | 60,62120 Kč | 6 062,12 Kč |
| 250 | 54,45032 Kč | 13 612,58 Kč |
| 500 | 51,40310 Kč | 25 701,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 47,31206 Kč | 47 312,06 Kč |
| 2 000 | 44,52784 Kč | 89 055,68 Kč |
| 3 000 | 43,09833 Kč | 129 294,99 Kč |
| 5 000 | 41,99600 Kč | 209 980,00 Kč |
| Unit Price without VAT: | 122,63000 Kč |
|---|---|
| Unit Price with VAT: | 148,38230 Kč |









