Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC125DR

DigiKey Part Number
296-4530-2-ND - Tape & Reel (TR)
296-4530-1-ND - Cut Tape (CT)
296-4530-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC125DR
Description
IC BUFF 2V/5.5V 14-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC125DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
4
Supplier Device Package
14-SOIC
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC125S14-13Diodes Incorporated89931-74AHC125S14-13CT-ND5,04000 KčDirect
MC74VHC125DGonsemi330MC74VHC125DGOS-ND7,71200 KčUpgrade
In-Stock: 4 206
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
106,29900 Kč62,99 Kč
255,61080 Kč140,27 Kč
1004,85680 Kč485,68 Kč
2504,49860 Kč1 124,65 Kč
5004,28318 Kč2 141,59 Kč
1 0004,11225 Kč4 112,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,91772 Kč9 794,30 Kč
5 0003,80463 Kč19 023,15 Kč
7 5003,74797 Kč28 109,78 Kč
12 5003,68522 Kč46 065,25 Kč
17 5003,64856 Kč63 849,80 Kč
25 0003,61327 Kč90 331,75 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč