
SN75ALS176ADR | |
|---|---|
DigiKey Part Number | 296-14964-2-ND - Tape & Reel (TR) 296-14964-1-ND - Cut Tape (CT) 296-14964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75ALS176ADR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75ALS176ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 60 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 49,21900 Kč | 492,19 Kč |
| 25 | 45,09520 Kč | 1 127,38 Kč |
| 100 | 40,57440 Kč | 4 057,44 Kč |
| 250 | 38,96976 Kč | 9 742,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,91732 Kč | 87 293,30 Kč |
| 5 000 | 34,23678 Kč | 171 183,90 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |








