
MC74HC08ADG | |
|---|---|
DigiKey Part Number | MC74HC08ADGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC08ADG |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC08ADG Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC08M96 | Texas Instruments | 5 412 | 296-14506-1-ND | 0,34000 Kč | Similar |
| CD74HC08QM96Q1 | Texas Instruments | 7 351 | 296-24700-1-ND | 0,47000 Kč | Similar |
| SN74HC08DR | Texas Instruments | 37 905 | 296-1191-1-ND | 0,42000 Kč | Similar |
| SN74HC08QDRG4Q1 | Texas Instruments | 15 070 | 296-24748-1-ND | 0,60000 Kč | Similar |
| SN74HC08QDRQ1 | Texas Instruments | 547 | 296-46197-1-ND | 0,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 4,86873 Kč | 267,78 Kč |
| 110 | 4,55409 Kč | 500,95 Kč |
| Unit Price without VAT: | 4,86873 Kč |
|---|---|
| Unit Price with VAT: | 5,89116 Kč |



