
SN74HC08QDRQ1 | |
|---|---|
DigiKey Part Number | 296-46197-2-ND - Tape & Reel (TR) 296-46197-1-ND - Cut Tape (CT) 296-46197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC08QDRQ1 |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC08QDRQ1 Models |
Category | Input Logic Level - Low 0.5V ~ 1.8V |
Mfr | Input Logic Level - High 1.5V ~ 4.2V |
Series | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Voltage - Supply 2V ~ 6V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 5.2mA, 5.2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC08ADR2G-Q | onsemi | 1 965 | 488-MC74HC08ADR2G-QCT-ND | 6,47000 Kč | Direct |
| 74HC08S14-13 | Diodes Incorporated | 3 170 | 31-74HC08S14-13CT-ND | 5,63000 Kč | Similar |
| MC74HC08ADG | onsemi | 3 700 | MC74HC08ADGOS-ND | 4,86873 Kč | Similar |
| MC74HC08ADR2G | onsemi | 1 241 | MC74HC08ADR2GOSCT-ND | 6,47000 Kč | Similar |
| MM74HC08M | onsemi | 6 011 | MM74HC08M-ND | 11,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 8,30000 Kč | 83,00 Kč |
| 25 | 7,42440 Kč | 185,61 Kč |
| 100 | 6,46520 Kč | 646,52 Kč |
| 250 | 6,00804 Kč | 1 502,01 Kč |
| 500 | 5,73276 Kč | 2 866,38 Kč |
| 1 000 | 5,58406 Kč | 5 584,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,26676 Kč | 13 166,90 Kč |
| 5 000 | 5,12261 Kč | 25 613,05 Kč |
| 7 500 | 5,05042 Kč | 37 878,15 Kč |
| 12 500 | 4,97043 Kč | 62 130,38 Kč |
| 17 500 | 4,92369 Kč | 86 164,57 Kč |
| 25 000 | 4,87872 Kč | 121 968,00 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |

