
MC74HC08ADR2G | |
|---|---|
DigiKey Part Number | MC74HC08ADR2GOSTR-ND - Tape & Reel (TR) MC74HC08ADR2GOSCT-ND - Cut Tape (CT) MC74HC08ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC08ADR2G |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC08ADR2G Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM74HC08M | onsemi | 6 011 | MM74HC08M-ND | 11,26000 Kč | Similar |
| 74HC08D-Q100,118 | Nexperia USA Inc. | 9 975 | 1727-1026-1-ND | 5,01000 Kč | Direct |
| CD74HC08M | Texas Instruments | 3 | 296-9169-5-ND | 20,23000 Kč | Direct |
| CD74HC08M96 | Texas Instruments | 5 412 | 296-14506-1-ND | 8,34000 Kč | Direct |
| CD74HC08MT | Texas Instruments | 12 306 | 296-28575-1-ND | 20,23000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 4,40100 Kč | 44,01 Kč |
| 25 | 3,89600 Kč | 97,40 Kč |
| 100 | 3,35150 Kč | 335,15 Kč |
| 250 | 3,08996 Kč | 772,49 Kč |
| 500 | 2,93354 Kč | 1 466,77 Kč |
| 1 000 | 2,80423 Kč | 2 804,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,66775 Kč | 6 669,38 Kč |
| 5 000 | 2,58558 Kč | 12 927,90 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |










