
CD74HC08MT | |
|---|---|
DigiKey Part Number | 296-28575-2-ND - Tape & Reel (TR) 296-28575-1-ND - Cut Tape (CT) 296-28575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC08MT |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC08MT Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC08M | Texas Instruments | 3 | 296-9169-5-ND | 20,37000 Kč | Parametric Equivalent |
| CD74HC08M96 | Texas Instruments | 5 738 | 296-14506-1-ND | 8,40000 Kč | Parametric Equivalent |
| CD74HC08MT | Texas Instruments | 12 316 | 296-28575-1-ND | 20,37000 Kč | Parametric Equivalent |
| MC74HC08ADR2G | onsemi | 1 381 | MC74HC08ADR2GOSCT-ND | 6,51000 Kč | Direct |
| 74HC08D,653 | Nexperia USA Inc. | 3 | 1727-2777-1-ND | 3,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 14,65700 Kč | 146,57 Kč |
| 25 | 13,22880 Kč | 330,72 Kč |
| 100 | 11,64550 Kč | 1 164,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,89208 Kč | 2 723,02 Kč |
| 500 | 10,43810 Kč | 5 219,05 Kč |
| 750 | 10,21035 Kč | 7 657,76 Kč |
| 1 250 | 9,95826 Kč | 12 447,82 Kč |
| 1 750 | 9,81086 Kč | 17 169,01 Kč |
| 2 500 | 9,66924 Kč | 24 173,10 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

