AND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC08ADR2G-Q

DigiKey Part Number
488-MC74HC08ADR2G-QTR-ND - Tape & Reel (TR)
488-MC74HC08ADR2G-QCT-ND - Cut Tape (CT)
488-MC74HC08ADR2G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC08ADR2G-Q
Description
QUAD 2-INPUT AND GATE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
4
Qualification
AEC-Q100
Number of Inputs
2
Mounting Type
Surface Mount
Voltage - Supply
2V ~ 6V
Supplier Device Package
14-SOIC
Current - Quiescent (Max)
1 µA
Package / Case
14-SOIC (0.154", 3.90mm Width)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC08D-Q100,118Nexperia USA Inc.9 9751727-1026-1-ND5,01000 KčSimilar
In-Stock: 1 965
Factory Stock: 130 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,47000 Kč6,47 Kč
104,40100 Kč44,01 Kč
253,89600 Kč97,40 Kč
1003,35150 Kč335,15 Kč
2503,08996 Kč772,49 Kč
5002,93354 Kč1 466,77 Kč
1 0002,80423 Kč2 804,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,66775 Kč6 669,38 Kč
5 0002,58558 Kč12 927,90 Kč
Manufacturers Standard Package
Unit Price without VAT:6,47000 Kč
Unit Price with VAT:7,82870 Kč